Parametric results for: mss1048t-184 under Fixed Inductors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: mss1048t184 Sorted By: Inductance-Nom (L)
Select parts from the table below to compare.
Compare
Compare
MSS1048T-184KLD
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 180 µH 360 mΩ 10 % YES 100 kHz 1.24 A 4.5 MHz FERRITE 4039 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC 4039 compliant EAR99 8504.50.80.00
MSS1048T-184KTD
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 180 µH 360 mΩ 10 % YES 100 kHz 1.24 A 4.5 MHz FERRITE 4039 POWER INDUCTOR 1 YES e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC 4039 compliant EAR99 8504.50.80.00
MSS1048T-184KTB
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 180 µH 360 mΩ 10 % YES 100 kHz 1.24 A 4.5 MHz FERRITE 4039 POWER INDUCTOR 1 YES e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC 4039 compliant EAR99 8504.50.80.00
MSS1048T-184KSB
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 180 µH 360 mΩ 10 % YES 100 kHz 1.24 A 4.5 MHz FERRITE 4039 POWER INDUCTOR 1 YES e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC 4039 compliant EAR99 8504.50.80.00
MSS1048T-184KLB
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 180 µH 360 mΩ 10 % YES 100 kHz 1.24 A 4.5 MHz FERRITE 4039 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC 4039 compliant EAR99 8504.50.80.00
MSS1048T-184KLC
Coilcraft Inc
$1.4938 Yes Yes Active GENERAL PURPOSE INDUCTOR 180 µH 360 mΩ 10 % YES 100 kHz 1.24 A 4.5 MHz FERRITE 4039 POWER INDUCTOR 1 YES e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC 4039 compliant EAR99 8504.50.80.00
MSS1048T-184KTC
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 180 µH 360 mΩ 10 % YES 100 kHz 1.24 A 4.5 MHz FERRITE 4039 POWER INDUCTOR 1 YES e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC 4039 compliant EAR99 8504.50.80.00
MSS1048T-184KSD
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 180 µH 360 mΩ 10 % YES 100 kHz 1.24 A 4.5 MHz FERRITE 4039 POWER INDUCTOR 1 YES e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC 4039 compliant EAR99 8504.50.80.00
MSS1048T-184KSC
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 180 µH 360 mΩ 10 % YES 100 kHz 1.24 A 4.5 MHz FERRITE 4039 POWER INDUCTOR 1 YES e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 4.8 mm 10.2 mm 10 mm COILCRAFT INC 4039 compliant EAR99 8504.50.80.00