Filter Your Search
1 - 1 of 1 results
|
NRS6045T4R7NMGK
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 39 mΩ | 30 % | YES | 100 kHz | 3.1 A | 25 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -25 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |