Filter Your Search
1 - 1 of 1 results
|
PD43R-102M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 49 mΩ | 20 % | YES | 7.96 MHz | 2.56 A | FERRITE | 1715 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.5 mm | 4.2 mm | 3.9 mm | API DELEVAN | 1715 | compliant | EAR99 | 8504.50.80.00 |