Parametric results for: sdr0703-470k under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sdr0703470k
Select parts from the table below to compare.
Compare
Compare
SDR0703-470KL
Bourns Inc
$0.2827 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 47 µH 720 mΩ 10 % YES 100 kHz 400 mA 15 MHz Ferrite 2618 POWER INDUCTOR 1 NO e1 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED WRAPAROUND 2.7 mm 6.5 mm 4.5 mm BOURNS INC CHIP compliant EAR99 8504.50.80.00 Bourns
SDR0703-470K
Bourns Inc
Check for Price Buy No Obsolete GENERAL PURPOSE INDUCTOR 47 µH 720 mΩ 10 % YES 100 kHz 15 MHz FERRITE POWER INDUCTOR 1 NO e0 125 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND BOURNS INC compliant EAR99 8504.50.80.00