Filter Your Search
1 - 2 of 2 results
|
SPM6530T-4R7M-HZ
TDK Corporation
|
$1.2119 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 39.4 mΩ | 20 % | YES | 100 kHz | 5.6 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
SPM6530T-4R7M
TDK Corporation
|
$0.8000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 39.4 mΩ | 20 % | YES | 100 kHz | 5.6 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |