Parametric results for: srp7028a-1r8m under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: srp7028a1r8m
Select parts from the table below to compare.
Compare
Compare
SRP7028A-1R8M
Bourns Inc
$0.8492 Buy Yes Active GENERAL PURPOSE INDUCTOR 1.8 µH 17 mΩ 20 % YES 100 kHz 8.5 A 36 MHz CARBONYL POWDER 20 2626 POWER INDUCTOR 1 YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.8 mm 6.7 mm 6.6 mm BOURNS INC CHIP compliant EAR99 8504.50.80.00 Bourns