Parametric results for: xal5050-153meb under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xal5050153meb Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
XAL5050-153MEB
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 15 µH 76.7 mΩ 20 % YES 1 MHz 3.9 A 13 MHz COMPOSITE 2221 POWER INDUCTOR 1 YES e2 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED ONE SURFACE 5.1 mm 5.48 mm 5.28 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT