Parametric results for: 150-05J08SL under Variable Inductors

Filter Your Search

1 - 10 of 6,728 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
#A1313B-0032GGH=P3
Murata Manufacturing Co Ltd
$0.7532 Yes Active VARIABLE INDUCTOR YES 100 MHz 72 2222 RF INDUCTOR 2 85 °C -40 °C Rectangular 6 SMT TR, PLASTIC, 13 INCH RECTANGULAR PACKAGE DUAL IN-LINE GULL WING 5.7 mm 5.6 mm 5.6 mm MURATA MANUFACTURING CO LTD CHIP unknown Murata Electronics
#A1313B-0030GRG=P3
Murata Manufacturing Co Ltd
$0.7881 Yes Active VARIABLE INDUCTOR YES 100 MHz 61 2222 RF INDUCTOR 2 85 °C -40 °C Rectangular 6 SMT TR, PLASTIC, 13 INCH RECTANGULAR PACKAGE DUAL IN-LINE GULL WING 5.7 mm 5.6 mm 5.6 mm MURATA MANUFACTURING CO LTD CHIP unknown Murata Electronics
150-05SL
Coilcraft Inc
Check for Price Yes Active VARIABLE INDUCTOR 95.5 nH 13.2 mΩ NO 50 MHz 750 MHz Air 84 3030 1 YES e3 85 °C -40 °C Shielded PCB Mount Tube RECTANGULAR PACKAGE Matte Tin (Sn) WIRE 3.51 mm 12.1 mm 7.6 mm 7.6 mm COILCRAFT INC 3030 compliant EAR99 8504.50.80.00
EQV4EN021E
Panasonic Electronic Components
Check for Price No Obsolete VARIABLE INDUCTOR 15.05 µH 1919 Bobbin SMT Tape, Embossed 1 mm 3.2 mm 4.4 mm 4.8 mm 4.8 mm PANASONIC CORP 1919 unknown EAR99 8504.50.80.00
ST331-8I
Piconics Inc
Check for Price Contact Manufacturer VARIABLE INDUCTOR 900 mΩ NO 25 MHz IRON 330 nH 240 nH RF INDUCTOR 1 NO Q-MIN AT L-MAX: 30 125 °C -55 °C 2 PCB MOUNT, VERTICAL ADJUSTER RADIAL FLAT PICONICS INC unknown EAR99 8504.50.80.00
836BN-0089Z
TOKO Inc
Check for Price Yes Yes Obsolete VARIABLE INDUCTOR 6.8 µH 4 % YES 7.96 MHz 60 2322 RF INDUCTOR 1 NO INDUCTANCE IS ADJUSTABLE OVER 4% FROM NOMINAL VALUE 105 °C -40 °C Molded Chip 5 SMT PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE J BEND 5.3 mm 5.8 mm 5.6 mm TOKO INC 2322 unknown EAR99 8504.50.80.00
AVU-1E-102
Abracon Corporation
Check for Price Obsolete VARIABLE INDUCTOR 110 nH NO 50 MHz CARBONYL 92 128 nH 90 nH RF INDUCTOR 1 NO 2 PCB MOUNT, VERTICAL ADJUSTER PRINTED WIRING PIN ABRACON LLC unknown EAR99 8504.50.80.00
EQC7ES151B
Panasonic Electronic Components
Check for Price Active VARIABLE INDUCTOR NO 70 µH 100 nH RF INDUCTOR 1 NO 5 PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE SOLID LEAD PANASONIC CORP unknown EAR99 8504.50.80.00
9502282E2
Standex-Meder Electronics
Check for Price Active VARIABLE INDUCTOR NO 7.9 MHz CARBONYL 5.13 µH 3.63 µH RF INDUCTOR 1 YES 2 PCB MOUNT, VERTICAL ADJUSTER PRINTED WIRING PIN STANDEX-MEDER ELECTRONICS compliant EAR99 8504.50.80.00
PKV151-8I
Piconics Inc
Check for Price Contact Manufacturer VARIABLE INDUCTOR 520 mΩ YES 25 MHz IRON 150 nH 107 nH RF INDUCTOR 1 NO Q-MIN AT L-MAX: 30 125 °C -55 °C 2 PCB MOUNT, HORIZONTAL ADJUSTER DUAL ENDED WRAPAROUND PICONICS INC unknown EAR99 8504.50.80.00