Filter Your Search
31 - 40 of 6,728 results
|
9406-26
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 15 µH | 2.35 Ω | NO | 2.5 MHz | 305 mA | FERRITE | 19.5 µH | 10.5 µH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
9406R-10
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 680 nH | 73 mΩ | NO | 25 MHz | 1.72 A | FERRITE | 884 nH | 476 nH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
9406-12
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 1 µH | 600 mΩ | NO | 7.9 MHz | 600 mA | FERRITE | 1.3 µH | 700 nH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
9406R-16
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 2.2 µH | 720 mΩ | NO | 7.9 MHz | 550 mA | FERRITE | 2.86 µH | 1.54 µH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
9406R-46
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 680 µH | 20 Ω | NO | 790 kHz | 104 mA | FERRITE | 884 µH | 476 µH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
9406-20
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 4.7 µH | 1.15 Ω | NO | 7.9 MHz | 435 mA | FERRITE | 6.11 µH | 3.29 µH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
9406-10
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 680 nH | 73 mΩ | NO | 25 MHz | 1.72 A | FERRITE | 884 nH | 476 nH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
9406R-42
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 330 µH | 14 Ω | NO | 790 kHz | 124 mA | FERRITE | 429 µH | 231 µH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
9406-14
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 1.5 µH | 620 mΩ | NO | 7.9 MHz | 590 mA | FERRITE | 1.95 µH | 1.05 µH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
9406R-52
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 2.2 mH | 38 Ω | NO | 250 kHz | 75.5 mA | FERRITE | 2.86 mH | 1.54 mH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |