Filter Your Search
41 - 50 of 6,728 results
|
M83446/17-27
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 4.5 Ω | YES | IRON | 8.2 µH | 5.5 µH | RF INDUCTOR | 1 | NO | MIL-C-83446 | 125 °C | -55 °C | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | FLAT STRAIGHT | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
31020
Vanguard Electronics Company
|
Check for Price | No | Active | VARIABLE INDUCTOR | 820 nH | 700 mΩ | YES | 25 MHz | 180 mA | 40 | 1613 | RF INDUCTOR | 1 | NO | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 5.715 mm | 4.191 mm | 3.302 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||||||||
|
P5-360-NP
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 36 µH | NO | 2.52 MHz | 50 | 2423 | RF INDUCTOR | 1 | YES | Shielded | 5 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | FLAT | 2.6 mm | 6.5 mm | 6 mm | 5.8 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2423 | |||||||||||||||||
|
9407-9112
API Delevan
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 1.1 mH | YES | 796 kHz | 45 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL | 5 | PCB MOUNT, VERTICAL ADJUSTER | FLAT STRAIGHT | API DELEVAN | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
9415-48
API Delevan
|
Check for Price | No | No | Active | VARIABLE INDUCTOR | 1 mH | 24.5 Ω | NO | 790 kHz | FERRITE | 48 | 1.3 mH | 700 µH | RF INDUCTOR | 1 | YES | ELECTROSTATIC SHIELD | 125 °C | -55 °C | 2 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
614BN-9082Z
TOKO Inc
|
Check for Price | No | Obsolete | VARIABLE INDUCTOR | 8.2 µH | 4 % | YES | 7.96 MHz | 65 | 2424 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 4% FROM NOMINAL | Coil | 5 | SMT | PCB MOUNT, VERTICAL ADJUSTER | GULL WING | 5.5 mm | 6.2 mm | 6.1 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 2424 | ||||||||||||||||||
|
165-05A06SL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 50 nH | NO | 150 MHz | 820 MHz | ALUMINUM | 82 | 2323 | 50 nH | 43 nH | RF INDUCTOR | 1 | YES | e2 | 85 °C | -40 °C | Shielded | 2 | PCB Mount | Tube | PCB MOUNT, VERTICAL ADJUSTER | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 3.3 mm | 8.64 mm | 5.84 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2323 | ||||||||
|
292CNS-T1043Z
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 1.8 µH | NO | 7.96 MHz | 40 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL | 6 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
558-7107-24-00-00
Cambion Electronics Ltd
|
Check for Price | Active | VARIABLE INDUCTOR | 9.02 µH | 1.9 Ω | NO | 7.9 MHz | 270 mA | CARBONYL | 55 | 4040 | 9.02 µH | 7.38 µH | RF INDUCTOR | 1 | YES | 105 °C | -55 °C | Shielded | 4 | Radial | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | 640 µm | 4.55 mm | 12.19 mm | 10.16 mm | 10.16 mm | CAMBION ELECTRONICS LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
9502366E2
Standex-Meder Electronics
|
Check for Price | Active | VARIABLE INDUCTOR | NO | 7.9 MHz | CARBONYL | 6.93 µH | 5.06 µH | RF INDUCTOR | 1 | YES | 6 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8504.50.80.00 |