Parametric results for: 164-07A06S under Variable Inductors

Filter Your Search

1 - 10 of 6,728 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
#A1313B-0032GGH=P3
Murata Manufacturing Co Ltd
$0.7532 Yes Active VARIABLE INDUCTOR YES 100 MHz 72 2222 RF INDUCTOR 2 85 °C -40 °C Rectangular 6 SMT TR, PLASTIC, 13 INCH RECTANGULAR PACKAGE DUAL IN-LINE GULL WING 5.7 mm 5.6 mm 5.6 mm MURATA MANUFACTURING CO LTD CHIP unknown Murata Electronics
#A1313B-0030GRG=P3
Murata Manufacturing Co Ltd
$0.7881 Yes Active VARIABLE INDUCTOR YES 100 MHz 61 2222 RF INDUCTOR 2 85 °C -40 °C Rectangular 6 SMT TR, PLASTIC, 13 INCH RECTANGULAR PACKAGE DUAL IN-LINE GULL WING 5.7 mm 5.6 mm 5.6 mm MURATA MANUFACTURING CO LTD CHIP unknown Murata Electronics
294SN-T1011Z
TOKO Inc
$0.8572 Obsolete VARIABLE INDUCTOR 220 nH NO 45 MHz 45 RF INDUCTOR 1 NO INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL 5 PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE PRINTED WIRING PIN TOKO INC unknown EAR99 8504.50.80.00
292SNS-T1368Z
TOKO Inc
$1.0085 No Obsolete VARIABLE INDUCTOR 220 nH NO 80 MHz 60 RF INDUCTOR 1 NO INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL 5 PCB MOUNT, VERTICAL ADJUSTER DUAL IN-LINE SOLID LEAD AND PW PIN TOKO INC unknown EAR99 8504.50.80.00
JLC03E048TRSM
Johanson Manufacturing
$4.6136 Yes Active VARIABLE INDUCTOR 49 nH YES PTFE/COPPER ALLOY 95 52 nH 46 nH RF INDUCTOR 1 NO 2 PCB MOUNT, HORIZONTAL ADJUSTER DUAL ENDED WRAPAROUND JOHANSON MANUFACTURING compliant JOHANSON MANUFACTURING EAR99 8504.50.80.00
9406-32
API Delevan
$28.1056 No No Active VARIABLE INDUCTOR 47 µH 3.7 Ω NO 2.5 MHz 242 mA FERRITE 61.1 µH 32.9 µH RF INDUCTOR 1 YES e0 125 °C -55 °C Shielded 2 PCB Mount Bulk PCB MOUNT, HORIZONTAL ADJUSTER Tin/Lead/Silver (Sn61Pb36Ag3) RADIAL WIRE 508 µm 4.75 mm 9.53 mm 12.7 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00
9406-38
API Delevan
$28.1056 No No Active VARIABLE INDUCTOR 150 µH 9.2 Ω NO 790 kHz 153 mA FERRITE 195 µH 105 µH RF INDUCTOR 1 YES e0 125 °C -55 °C Shielded 2 PCB Mount Bulk PCB MOUNT, HORIZONTAL ADJUSTER Tin/Lead/Silver (Sn61Pb36Ag3) RADIAL WIRE 508 µm 4.75 mm 9.53 mm 12.7 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00
9406R-50
API Delevan
$28.1056 Yes Yes Active VARIABLE INDUCTOR 1.5 mH 30 Ω NO 250 kHz 85 mA FERRITE 1.95 mH 1.05 mH RF INDUCTOR 1 YES e2 125 °C -55 °C Shielded 2 PCB Mount Bulk PCB MOUNT, HORIZONTAL ADJUSTER Tin/Copper (Sn99.3Cu0.7) RADIAL WIRE 508 µm 4.75 mm 9.53 mm 12.7 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00
9406R-22
API Delevan
$28.1056 Yes Yes Active VARIABLE INDUCTOR 6.8 µH 1.3 Ω NO 7.9 MHz 410 mA FERRITE 8.84 µH 4.76 µH RF INDUCTOR 1 YES e2 125 °C -55 °C Shielded 2 PCB Mount Bulk PCB MOUNT, HORIZONTAL ADJUSTER Tin/Copper (Sn99.3Cu0.7) RADIAL WIRE 508 µm 4.75 mm 9.53 mm 12.7 mm 9.53 mm API DELEVAN compliant EAR99 8504.50.80.00
9406-08
API Delevan
$28.1056 No No Active VARIABLE INDUCTOR 470 nH 64 mΩ NO 25 MHz 1.84 A FERRITE 511 nH 329 nH RF INDUCTOR 1 YES e0 125 °C -55 °C Shielded 4 Axial PCB MOUNT, HORIZONTAL ADJUSTER Tin/Lead/Silver (Sn61Pb36Ag3) PRINTED WIRING PIN 510 µm 4.75 mm 5.08 mm 9.65 mm 12.7 mm API DELEVAN compliant EAR99 8504.50.80.00