Filter Your Search
1 - 10 of 6,728 results
|
#A1313B-0032GGH=P3
Murata Manufacturing Co Ltd
|
$0.7532 | Yes | Active | VARIABLE INDUCTOR | YES | 100 MHz | 72 | 2222 | RF INDUCTOR | 2 | 85 °C | -40 °C | Rectangular | 6 | SMT | TR, PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | 5.7 mm | 5.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | Murata Electronics | ||||||||||||||||||
|
#A1313B-0030GRG=P3
Murata Manufacturing Co Ltd
|
$0.7881 | Yes | Active | VARIABLE INDUCTOR | YES | 100 MHz | 61 | 2222 | RF INDUCTOR | 2 | 85 °C | -40 °C | Rectangular | 6 | SMT | TR, PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | 5.7 mm | 5.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | Murata Electronics | ||||||||||||||||||
|
150-05SL
Coilcraft Inc
|
Check for Price | Yes | Active | VARIABLE INDUCTOR | 95.5 nH | 13.2 mΩ | NO | 50 MHz | 750 MHz | Air | 84 | 3030 | 1 | YES | e3 | 85 °C | -40 °C | Shielded | PCB Mount | Tube | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 3.51 mm | 12.1 mm | 7.6 mm | 7.6 mm | COILCRAFT INC | 3030 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
EQV4EN021E
Panasonic Electronic Components
|
Check for Price | No | Obsolete | VARIABLE INDUCTOR | 15.05 µH | 1919 | Bobbin | SMT | Tape, Embossed | 1 mm | 3.2 mm | 4.4 mm | 4.8 mm | 4.8 mm | PANASONIC CORP | 1919 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
ST331-8I
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 900 mΩ | NO | 25 MHz | IRON | 330 nH | 240 nH | RF INDUCTOR | 1 | NO | Q-MIN AT L-MAX: 30 | 125 °C | -55 °C | 2 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | FLAT | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
836BN-0089Z
TOKO Inc
|
Check for Price | Yes | Yes | Obsolete | VARIABLE INDUCTOR | 6.8 µH | 4 % | YES | 7.96 MHz | 60 | 2322 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 4% FROM NOMINAL VALUE | 105 °C | -40 °C | Molded Chip | 5 | SMT | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | J BEND | 5.3 mm | 5.8 mm | 5.6 mm | TOKO INC | 2322 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
AVU-1E-102
Abracon Corporation
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 110 nH | NO | 50 MHz | CARBONYL | 92 | 128 nH | 90 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
EQC7ES151B
Panasonic Electronic Components
|
Check for Price | Active | VARIABLE INDUCTOR | NO | 70 µH | 100 nH | RF INDUCTOR | 1 | NO | 5 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | SOLID LEAD | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
9502282E2
Standex-Meder Electronics
|
Check for Price | Active | VARIABLE INDUCTOR | NO | 7.9 MHz | CARBONYL | 5.13 µH | 3.63 µH | RF INDUCTOR | 1 | YES | 2 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
PKV151-8I
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 520 mΩ | YES | 25 MHz | IRON | 150 nH | 107 nH | RF INDUCTOR | 1 | NO | Q-MIN AT L-MAX: 30 | 125 °C | -55 °C | 2 | PCB MOUNT, HORIZONTAL ADJUSTER | DUAL ENDED | WRAPAROUND | PICONICS INC | unknown | EAR99 | 8504.50.80.00 |