Filter Your Search
11 - 20 of 6,728 results
|
9406-56
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 4.7 mH | 70 Ω | NO | 250 kHz | 55.5 mA | FERRITE | 6.11 mH | 3.29 mH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||||
|
9406-58
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 6.8 mH | 100 Ω | NO | 250 kHz | 46.5 mA | FERRITE | 8.84 mH | 4.76 mH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||||
|
9406R-60
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 10 mH | 115 Ω | NO | 79 kHz | 43.5 mA | FERRITE | 13 mH | 7 mH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
9406R-26
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 15 µH | 2.35 Ω | NO | 2.5 MHz | 305 mA | FERRITE | 19.5 µH | 10.5 µH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
9406R-14
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 1.5 µH | 620 mΩ | NO | 7.9 MHz | 590 mA | FERRITE | 1.95 µH | 1.05 µH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
9406R-40
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 220 µH | 9.7 Ω | NO | 790 kHz | 149 mA | FERRITE | 286 µH | 154 µH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||||
|
9406-02
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 150 nH | 35 mΩ | NO | 25 MHz | 2.49 A | FERRITE | 180 nH | 120 nH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 4 | Axial | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | PRINTED WIRING PIN | 510 µm | 4.75 mm | 5.08 mm | 9.65 mm | 12.7 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||||||
|
9406-28
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 22 µH | 2.8 Ω | NO | 2.5 MHz | 278 mA | FERRITE | 28.6 µH | 15.4 µH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
9406-24
API Delevan
|
$28.1056 | No | No | Active | VARIABLE INDUCTOR | 10 µH | 1.5 Ω | NO | 2.5 MHz | 380 mA | FERRITE | 13 µH | 7 µH | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Lead/Silver (Sn61Pb36Ag3) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
9406R-54
API Delevan
|
$28.1056 | Yes | Yes | Active | VARIABLE INDUCTOR | 3.3 mH | 45 Ω | NO | 250 kHz | 69.5 mA | FERRITE | 4.29 mH | 2.31 mH | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Shielded | 2 | PCB Mount | Bulk | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 4.75 mm | 9.53 mm | 12.7 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |