Filter Your Search
31 - 40 of 6,728 results
|
LIMS10-2-10
Inductor Supply Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 282 nH | NO | 40 MHz | 93 | 295 nH | 270 nH | RF INDUCTOR | 1 | YES | 2 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | PRINTED WIRING PIN | INDUCTOR SUPPLY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
370AN-1406Z
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 76 nH | YES | 100 MHz | 40 | RF INDUCTOR | 1 | NO | 4 | PCB MOUNT, VERTICAL ADJUSTER | GULL WING | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
558-7106-10-00-00
Cambion Electronics Ltd
|
Check for Price | Active | VARIABLE INDUCTOR | 1 µH | 100 mΩ | NO | 25 MHz | 400 mA | CARBONYL | 70 | 5050 | 1 µH | 800 nH | RF INDUCTOR | 1 | YES | 105 °C | -55 °C | Shielded | 4 | Radial | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | 1.02 mm | 3.81 mm | 15.6 mm | 12.7 mm | 12.7 mm | CAMBION ELECTRONICS LTD | compliant | EAR99 | 8504.50.80.00 | 5050 | ||||||
|
284XNS-1017Z
TOKO Inc
|
Check for Price | Yes | Obsolete | VARIABLE INDUCTOR | 15 mH | NO | 79.6 kHz | 50 | 15 mH | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL | 6 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
556-7105-20-00-00
Cambion Electronics Ltd
|
Check for Price | Active | VARIABLE INDUCTOR | 4.31 µH | 1 Ω | NO | 7.9 MHz | 64 mA | CARBONYL | 55 | 3838 | 4.31 µH | 3.52 µH | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Unshielded | 4 | Radial | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | 640 µm | 4.55 mm | 8.64 mm | 9.53 mm | 9.53 mm | CAMBION ELECTRONICS LTD | compliant | EAR99 | 8504.50.80.00 | 3838 | ||||||
|
CFS2914
Spectrum Control
|
Check for Price | Active | VARIABLE INDUCTOR | 6.5 Ω | NO | 2.048 MHz | 39 µH | 34 µH | RF INDUCTOR | 1 | NO | Rectangular | 4 | PCB Mount | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | WIRE | 508 µm | 3.302 mm | 9.525 mm | 12.7 mm | 12.7 mm | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
S01330156
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 78 µH | NO | 2.52 MHz | 50 | RF INDUCTOR | 1 | YES | 4 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
S5CDLN-1679BHM
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 12 µH | YES | 2.52 MHz | 25 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 2% FROM NOMINAL | 4 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | GULL WING | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
#E528SNAS-100075
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | NO | 100 MHz | 90 | 100 nH | RF INDUCTOR | 1 | YES | 2 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
M83446/09-47A
Vanguard Electronics Company
|
Check for Price | Active | VARIABLE INDUCTOR | 120 µH | 50 Ω | YES | 2.5 MHz | 22 mA | 25 | 1613 | RF INDUCTOR | 1 | NO | MIL-PRF-83446 | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | 5.715 mm | 4.191 mm | 3.302 mm | VANGUARD ELECTRONICS CO | compliant | EAR99 | 8504.50.80.00 | 1613 |