Filter Your Search
31 - 40 of 6,728 results
|
PSV681-8I
Piconics Inc
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 1.3 Ω | YES | 25 MHz | IRON | 680 nH | 490 nH | RF INDUCTOR | 1 | NO | Q-MIN AT L-MAX: 30 | 125 °C | -55 °C | 4 | PCB MOUNT, HORIZONTAL ADJUSTER | DUAL ENDED | WRAPAROUND | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
600GNS-8059Z
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 12 µH | NO | 2.52 MHz | 20 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL | 6 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
614AN-9361Z
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 360 µH | 5 % | YES | 796 kHz | 45 | 2424 | RF INDUCTOR | 1 | NO | INDUCTANCE IS ADJUSTABLE OVER 5% FROM NOMINAL | Coil | 5 | SMT | PCB MOUNT, VERTICAL ADJUSTER | GULL WING | 5.5 mm | 6.2 mm | 6.1 mm | TOKO INC | unknown | EAR99 | 8504.50.80.00 | 2424 | |||||||||||||
|
#E544ANAS-100033
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | NO | 100 MHz | ALUMINUM | 70 | 48 nH | RF INDUCTOR | 1 | YES | 3 | PCB MOUNT, VERTICAL ADJUSTER | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
760114AJ4
Standex-Meder Electronics
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 657 nH | NO | 40 MHz | CARBONYL | 71 | 841 nH | 473 nH | RF INDUCTOR | 1 | NO | 2 | PCB MOUNT, VERTICAL ADJUSTER | PRINTED WIRING PIN | STANDEX ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
S5-R51-NP
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 510 nH | NO | 25.2 MHz | 20 | RF INDUCTOR | 1 | YES | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 6 mm | 6 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
556-7120-55-00-00-LF
Cambion Electronics Ltd
|
Check for Price | Active | VARIABLE INDUCTOR | 105 Ω | NO | 250 kHz | CARBONYL | 3.65 mH | 2.95 mH | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Rectangular | 4 | PCB Mount | PCB MOUNT, HORIZONTAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | 640 µm | 6.6 mm | 9.7 mm | 15.04 mm | 9.53 mm | CAMBION ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
KM731N
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | VARIABLE INDUCTOR | 31 µH | NO | 2.5 MHz | CARBONYL | 25 | 35.6 µH | 26.4 µH | RF INDUCTOR | 1 | YES | 5 | PCB MOUNT, VERTICAL ADJUSTER | DUAL IN-LINE | PRINTED WIRING PIN | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
2165-T046
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | NO | 40 | 820 µH | 1 µH | RF INDUCTOR | 1 | YES | Rectangular | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 8 mm | 7.8 mm | 7.8 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
E526HN-100308
TOKO Inc
|
Check for Price | Obsolete | VARIABLE INDUCTOR | 350 nH | NO | 50 MHz | 100 | RF INDUCTOR | 1 | NO | 4 | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | TOKO INC | unknown | EAR99 | 8504.50.80.00 |