Parametric results for: SN74LS181NDS under Arithmetic Circuits

Filter Your Search

11 - 20 of 25,363 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HC85DB,118
Nexperia
$0.2192 Yes Obsolete 5 V 59 ns 1 4 YES SSOP 50 pF HC/UH MAGNITUDE COMPARATOR CMOS CASCADABLE TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 PLASTIC, SSOP-16 16 SOT338-1 compliant 8542.39.00.01 1995-11-01 Nexperia
CD74HC283ME4
Texas Instruments
$0.2330 Yes Yes Obsolete 4.5 V 315 ns 42 ns 1 4 YES SOP 50 pF HC/UH ADDER/SUBTRACTOR CMOS WITH FULL INTERNAL LOOKAHEAD 5.2 mA TRUE 80 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments
CD4585BPW
Texas Instruments
$0.2355 Yes Yes Active 5 V 600 ns 250 ns 4 4 YES TSSOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HC147PW
Texas Instruments
$0.2401 No Obsolete 4.5 V 240 ns 32 ns 1 9 YES TSSOP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 5.2 mA TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HC148D
Texas Instruments
$0.2492 No Obsolete 5 V 240 ns 49 ns 1 8 YES SOP 50 pF HC/UH ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HC148N
Texas Instruments
$0.2546 Yes Yes Active 5 V 240 ns 49 ns 1 8 NO DIP 50 pF HC/UH ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HC147M96
Texas Instruments
$0.2715 Yes Yes Active 4.5 V 240 ns 32 ns 1 9 YES SOP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 5.2 mA TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4532BM
Texas Instruments
$0.2821 No Obsolete 5 V 440 ns 110 ns 1 8 YES SOP 50 pF 4000/14000/40000 ENCODER CMOS 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
MC14585BDG
onsemi
$0.2842 Yes End Of Life 5 V 860 ns 1 4 YES SOP 4000/14000/40000 MAGNITUDE COMPARATOR CMOS INVERTED 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi
SN74F280BNSR
Texas Instruments
$0.2868 Yes Yes Active 5 V 11 ns 11 ns 9 9 YES SOP 50 pF F/FAST PARITY GENERATOR/CHECKER TTL 20 mA COMPLEMENTARY 35 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99