Parametric results for: SN74LS181NDS under Arithmetic Circuits

Filter Your Search

31 - 40 of 25,363 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HC688D,652
Nexperia
$0.3351 Yes Obsolete 5 V 51 ns 1 8 YES SOP 50 pF HC/UH IDENTITY COMPARATOR CMOS CASCADABLE INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP PLASTIC, SO-20 20 SOT163-1 compliant 8542.39.00.01 1993-11-01 Nexperia
CD4585BE
Texas Instruments
$0.3388 Yes Yes Active 5 V 600 ns 250 ns 4 4 NO DIP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4532BE
Texas Instruments
$0.3405 Yes Yes Active 5 V 440 ns 110 ns 1 8 NO DIP 50 pF 4000/14000/40000 ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HCT283M
Texas Instruments
$0.3503 No Obsolete 5 V 74 ns 60 ns 1 4 YES SOP 50 pF HCT ADDER/SUBTRACTOR CMOS WITH FULL INTERNAL LOOKAHEAD 4 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74F521DWR
Texas Instruments
$0.3530 Yes Yes Active 5 V 11 ns 11 ns 8 8 YES SOP 50 pF F/FAST IDENTITY COMPARATOR TTL CASCADABLE 20 mA INVERTED 32 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
CD4063BM
Texas Instruments
$0.3637 No Obsolete 5 V 1.25 µs 500 ns 4 4 YES SOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74F283N
Texas Instruments
$0.3678 Yes Active 5 V 10.5 ns 10.5 ns 4 4 NO DIP 50 pF F/FAST ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING 20 mA TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HC147E
Texas Instruments
$0.3731 Yes Yes Active 4.5 V 240 ns 32 ns 1 9 NO DIP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 5.2 mA TRUE 160 µA 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
NLV14532BDR2G
onsemi
$0.3735 Yes Active 5 V 600 ns 1 8 YES SOP 4000/14000/40000 ENCODER CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi
NLV14585BDR2G
onsemi
$0.3805 Yes Active 5 V 860 ns 1 8 YES SOP 4000/14000/40000 MAGNITUDE COMPARATOR CMOS INVERTED 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant 8542.39.00.01 onsemi