Filter Your Search
1 - 10 of 11 results
|
4531BPC
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||
|
HD14531BP
Renesas Electronics Corporation
|
Check for Price Buy | Contact Manufacturer | 5 V | 1.32 µs | 1 | 12 | NO | DIP | 4000/14000/40000 | PARITY GENERATOR/CHECKER | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | DIP | DIP, | 16 | ||||||||||
|
4531BPCQM
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||
|
HEF4531BP
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | 290 ns | 1 | 12 | NO | DIP | 50 pF | 4000/14000/40000 | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | DIP | PLASTIC, SOT-38-1, DIP-16 | 16 | |||||
|
HEF4531BPN
Philips Semiconductors
|
Check for Price Buy | No | Transferred | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||
|
HEF4531BPN
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | 290 ns | 1 | 12 | NO | DIP | 4000/14000/40000 | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP | DIP, | 16 | |||||||
|
HEF4531BPB
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | 290 ns | 1 | 12 | NO | DIP | 50 pF | 4000/14000/40000 | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | CONFIGURABLE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, | ||||||||||||
|
HD14531BP
Hitachi Ltd
|
Check for Price Buy | Transferred | 5 V | 1.32 µs | 1 | 12 | NO | DIP | 4000/14000/40000 | PARITY GENERATOR/CHECKER | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | unknown | 8542.39.00.01 | DIP | DIP, | 16 | ||||||||||
|
HEF4531BP
Philips Semiconductors
|
Check for Price Buy | No | Transferred | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP-16 | |||||||||||||||||
|
4531BPCQR
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |