Filter Your Search
1 - 10 of 24 results
|
SN74LS181ND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 31.815 mm | MOTOROLA INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||||
|
SN74LS181NDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 41 ns | 1 | 4 | NO | DIP | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 31.815 mm | MOTOROLA INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS181N
Texas Instruments
|
$6.1871 | Yes | Yes | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | TRUE | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS181N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 31.815 mm | MOTOROLA INC | PLASTIC, DIP-24 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS181N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS181NE4
Texas Instruments
|
$6.7500 | Yes | Yes | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS181NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 41 ns | 1 | 4 | NO | DIP | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 31.815 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS181ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 31.815 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS181N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS181N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 37 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 31.815 mm | MOTOROLA INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 |