Filter Your Search
1 - 4 of 4 results
|
SN74LS630N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 65 ns | 1 | 16 | NO | DIP | 45 pF | 3-STATE | LS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | 230 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | TEXAS INSTRUMENTS INC | DIP-28 | not_compliant | 8542.39.00.01 | |||||
|
SN74LS630N
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 65 ns | 1 | 16 | NO | DIP | 3-STATE | LS | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | ROCHESTER ELECTRONICS LLC | unknown | ||||||||
|
SN74LS630N3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS630NP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 |