Filter Your Search
1 - 5 of 5 results
|
DM74ALS521WMX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 20 ns | 1 | 8 | YES | SOP | 50 pF | ALS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-20 | unknown | |||||||||||||
|
DM74ALS521WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 1 | 8 | YES | SOP | ALS | IDENTITY COMPARATOR | TTL | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | SOIC | 20 | 8542.39.00.01 | |||||||
|
DM74ALS521WMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 20 ns | 1 | 8 | YES | SOP | 50 pF | ALS | IDENTITY COMPARATOR | TTL | CASCADABLE | INVERTED | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 20 | 8542.39.00.01 | ||||||||||
|
DM74ALS521WMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 20 ns | 1 | 8 | YES | SOP | ALS | IDENTITY COMPARATOR | TTL | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | |||||||
|
DM74ALS521WMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | YES | SOP | ALS | IDENTITY COMPARATOR | TTL | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 20 | 8542.39.00.01 |