Parametric » Logic » Bus Driver/Transceivers

Filter Your Search
|
-
-
Manufacturer Part Number: cy74fct16373atpvc

1 - 6 of 6 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Bits Surface Mount
Package Code
Load Capacitance (CL)
Count Direction Output Characteristics
Family Logic IC Type
Technology Control Type
Max I(ol)
Number of Ports Output Polarity
Power Supplies
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
Translation
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
CY74FCT16373ATPVC
Texas Instruments
$1.2413 Yes Yes Active 5 V 6.7 ns 5.2 ns 2 8 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW/HIGH 64 mA 2 TRUE 5 V 500 µA 5.5 V 4.5 V INDUSTRIAL N/A R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm CY74FCT16373ATPVC SSOP SSOP, SSOP48,.4 48 compliant Malaysia EAR99 8542.39.00.01 15
CY74FCT16373ATPVC
Cypress Semiconductor
Check for Price No Transferred 5 V 6.7 ns 5.2 ns 2 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5 V 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm SSOP 0.300 INCH, 0.025 INCH PITCH, SSOP-48 48 not_compliant 8542.39.00.01
CY74FCT16373ATPVCT
Texas Instruments
$1.1368 Yes Yes Active 5 V 6.7 ns 5.2 ns 2 8 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW/HIGH 64 mA 2 TRUE 5 V 500 µA 5.5 V 4.5 V INDUSTRIAL N/A R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm CY74FCT16373ATPVCT SSOP SSOP, SSOP48,.4 48 compliant Malaysia EAR99 8542.39.00.01 15
CY74FCT16373ATPVCT
Cypress Semiconductor
Check for Price No Transferred 5 V 6.7 ns 5.2 ns 2 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5 V 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm SSOP 0.300 INCH, SSOP-48 48 not_compliant 8542.39.00.01
CY74FCT16373ATPVCR
Cypress Semiconductor
Check for Price Transferred 5 V 6.7 ns 2 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm SSOP SSOP, 48 unknown 8542.39.00.01
CY74FCT16373ATPVCR
Texas Instruments
Check for Price Obsolete 5 V 6.7 ns 2 8 YES SSOP 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm CY74FCT16373ATPVCR SSOP SSOP, 48 unknown 8542.39.00.01

Add to list: