Filter Your Search
31 - 40 of 179,356 results
|
SN74HCS125PWR
Texas Instruments
|
$0.0713 | Yes | Yes | Active | 5 V | 39 ns | 26 ns | 4 | 4 | YES | TSSOP | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-06-12 | Texas Instruments | |||||||
|
SN74HCS126PWR
Texas Instruments
|
$0.0713 | Yes | Yes | Active | 5 V | 50 ns | 30 ns | 4 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE HIGH | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-07-04 | Texas Instruments | ||||||
|
SN74HCS125DR
Texas Instruments
|
$0.0713 | Yes | Yes | Active | 5 V | 39 ns | 26 ns | 4 | 4 | YES | SOP | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-06-12 | Texas Instruments | |||||||
|
74LVC1G125Z-7
Diodes Incorporated
|
$0.0740 | Yes | Yes | Active | 3.3 V | 10.5 ns | 6 ns | 1 | 1 | YES | VSOF | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | MATTE TIN | FLAT | 500 µm | DUAL | 620 µm | 1.2 mm | 1.6 mm | DIODES INC | VSOF, FL6,.047,20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT | 5 | |||||||
|
SN74LVC1G126DBVR
Texas Instruments
|
$0.0744 | Yes | Yes | Active | 1.8 V | 9 ns | 9 ns | 1 | 1 | YES | LSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | 1999-09-14 | Texas Instruments | SOT-23 | 5 | ||||
|
NXB0102GTX
Nexperia
|
$0.0745 | Active | 1.5 V | 17.2 ns | 17.2 ns | 1 | 2 | YES | VSON | BIDIRECTIONAL | 3-STATE | NXB0102 | BUS TRANSCEIVER | ENABLE HIGH | 20 µA | 2 | TRUE | 40 µA | 3.6 V | 1.2 V | R-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | , | unknown | 8542.39.00.01 | Nexperia | SON | 8 | SOT833-1 | |||||||||||||
|
NL17SZ125DFT2G
onsemi
|
$0.0745 | Yes | Active | 1.8 V | 10.5 ns | 6 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | SC-88A (SC-70-5 / SOT-353) | 5 | 419A-02 | ||||||
|
SN74AHC1G126DBVR
Texas Instruments
|
$0.0753 | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 1 | YES | LSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 5 | |||||
|
74HC1G126GW,125
Nexperia
|
$0.0754 | Yes | Active | 5 V | 150 ns | 1 | 1 | YES | TSSOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP-5 | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Nexperia | TSSOP | 5 | SOT353-1 | ||||||||||||
|
NC7SZ125M5X
onsemi
|
$0.0763 | Yes | Active | 1.8 V | 13.8 ns | 11.5 ns | 1 | 1 | YES | LSSOP | 15 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23, 5 PIN | compliant | 8542.39.00.01 | onsemi | 318BQ |