Parametric results for: cbt16211dgg,118 under Bus Driver/Transceivers

Filter Your Search

21 - 30 of 179,356 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AHC1G125DBVR
Texas Instruments
$0.0632 Yes Yes Active 3.3 V 13 ns 14 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
NC7SZ374P6X
onsemi
$0.0632 Yes Active 1.8 V 16.5 ns 11 ns 1 1 YES TSSOP 150 MHz 15 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 32 mA 2 TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88, 6 PIN compliant 8542.39.00.01 onsemi 419B-02
NC7SZ126P5X
onsemi
$0.0641 Yes Active 1.8 V 13.8 ns 11.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 5 PIN compliant 8542.39.00.01 onsemi 419A-02
74AHCT1G125GW,125
Nexperia
$0.0648 Yes Active 5 V 9.5 ns 1 1 YES TSSOP 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT353-1 1998-11-26
74LVC1G125GV,125
Nexperia
$0.0657 Yes Active 3.3 V 10.5 ns 1 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT753
74AHC1G125GW,125
Nexperia
$0.0657 Yes Active 5 V 14.5 ns 1 1 YES TSSOP 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT353-1 1998-11-26
74AHC1G126W5-7
Diodes Incorporated
$0.0681 Yes Yes Active 3.3 V 14.5 ns 9.5 ns 1 1 YES LSSOP 50 pF 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 3 mm DIODES INC SOT GREEN, SOT-25, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74AHCT1G126W5-7
Diodes Incorporated
$0.0689 Yes Yes Active 5 V 9.5 ns 9.5 ns 1 1 YES LSSOP 50 pF 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 3 mm DIODES INC SOT LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74AHC1G126DCKR
Texas Instruments
$0.0689 Yes Yes Active 3.3 V 13 ns 8.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
NC7SZ126M5X
onsemi
$0.0712 Yes Active 1.8 V 13.8 ns 11.5 ns 1 1 YES LSSOP 15 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ONSEMI SOT-23, 5 PIN compliant 8542.39.00.01 onsemi 318BQ