Filter Your Search
41 - 50 of 180,266 results
|
74HCT1G126GV,125
Nexperia
|
$0.0841 | Yes | Active | 5 V | 36 ns | 1 | 1 | YES | TSOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||
|
74AVC1T45W6-7
Diodes Incorporated
|
$0.0847 | Yes | Active | 1.5 V | 5.6 ns | 1 | 1 | YES | LSSOP | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | SEATED HT-CALCULATED; WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT-26, 6 PIN | compliant | 8542.39.00.01 | 2016-09-16 | EAR99 | |||||||||||||||||||
|
SN74AHCT1G126DBVR
Texas Instruments
|
$0.0868 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 1 | YES | LSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
74LVC240ADB,112
Nexperia
|
$0.0879 | Yes | Obsolete | 2.7 V | 7.5 ns | 2 | 4 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | INVERTED | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||||||
|
74AHC1G125W5-7
Diodes Incorporated
|
$0.0889 | Yes | Yes | Active | 3.3 V | 14.5 ns | 9.5 ns | 1 | 1 | YES | LSSOP | 50 pF | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 3 mm | DIODES INC | SOT | GREEN, SOT-25, 5 PIN | 5 | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
74LVC125AD,112
NXP Semiconductors
|
$0.0891 | Yes | Transferred | 2.7 V | 7 ns | 6 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | NXP | |||||||||
|
SN74AHCT1G125DCKR
Texas Instruments
|
$0.0904 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74AHCT1G126DCKR
Texas Instruments
|
$0.0906 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
SN74HCS126DR
Texas Instruments
|
$0.0908 | Yes | Yes | Active | 5 V | 50 ns | 30 ns | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE HIGH | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | 2020-07-04 | Texas Instruments | EAR99 | |||||||
|
74AHCT1G125GM,132
Nexperia
|
$0.0908 | Active | 5 V | 9.5 ns | 1 | 1 | YES | VSON | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | VSON, | 6 | SOT886 | compliant | Nexperia |