Filter Your Search
1 - 10 of 180,266 results
![]() |
SN74LVC1G125DCKR
Texas Instruments
|
$0.0255 | Yes | Yes | Active | 1.8 V | 9.3 ns | 4.7 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1999-04-01 | Texas Instruments | |||
![]() |
74AHC1G125SE-7
Diodes Incorporated
|
$0.0335 | Yes | Yes | Active | 3.3 V | 14.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | GREEN, SOT-353, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
![]() |
NC7SZ125M5X
Fairchild Semiconductor Corporation
|
$0.0426 | Yes | Yes | Transferred | 1.8 V | 13.8 ns | 6 ns | 1 | 1 | YES | LSSOP | 15 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 5LD, SOT23, JEDEC MO-178, 1.6MM | ||||||
![]() |
74AHC1G125DCKRG4
Texas Instruments
|
$0.0520 | Yes | Active | 3.3 V | 13 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
74AHC1G126DCKRG4
Texas Instruments
|
$0.0520 | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
74AHCT1G125GV,125
Nexperia
|
$0.0525 | Yes | Active | 5 V | 9.5 ns | 1 | 1 | YES | TSSOP | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | compliant | 8542.39.00.01 | Nexperia | SOT753 | ||||||||||||
![]() |
74LVC1G125GW,125
Nexperia
|
$0.0560 | Yes | Active | 1.8 V | 10.5 ns | 1 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT353-1 | |||||||||||
![]() |
74LVC1G126SE-7
Diodes Incorporated
|
$0.0584 | Yes | Yes | Active | 3.3 V | 10.5 ns | 6 ns | 1 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
![]() |
74LVC1G126GV,125
Nexperia
|
$0.0595 | Yes | Active | 3.3 V | 10.5 ns | 1 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT753 | |||||||||||
![]() |
74AUP1G126FS3-7
Diodes Incorporated
|
$0.0602 | Yes | Active | 3 V | 24 ns | 24 ns | 1 | 1 | YES | HVSON | 30 pF | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE HIGH | 1.7 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N4 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LCC5(UNSPEC) | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | DIODES INC | DFN | 0.80 X 0.80 MM, GREEN, DFN-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |