Filter Your Search
1 - 10 of 94 results
|
SN54AC374FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54AC374J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
JM38510/75602BSA
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 8 | 1 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54AC374LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | YES | QCCN | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||||
|
5962-8769401VXA
STMicroelectronics
|
Check for Price | Obsolete | 3 V | 15 ns | 1 | 8 | YES | DFP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.16 mm | 7.115 mm | 12.955 mm | STMICROELECTRONICS | DFP | DFP, FL20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||
|
54AC374MDS
National Semiconductor Corporation
|
Check for Price | Obsolete | 15 ns | 1 | 8 | YES | DIE | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-XUUC-N20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
54AC374FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-8769401XC
STMicroelectronics
|
Check for Price | Active | 3 V | 15 ns | 1 | 8 | YES | DFP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-XDFP-F20 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.16 mm | 7.115 mm | 12.955 mm | STMICROELECTRONICS | DFP | DFP, FL20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||
|
5962F8769401VRX
STMicroelectronics
|
Check for Price | Active | 3 V | 16.5 ns | 1 | 8 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 20 | compliant | 8542.39.00.01 | ||||||||||||||||
|
RHFAC374K1
STMicroelectronics
|
$303.5135 | Active | 1 | 8 | YES | DFP | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | MILITARY | R-CDFP-F20 | 150 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.21 mm | 7.115 mm | 12.955 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | EAR99 | STMicroelectronics |