Parametric results for: 74AUP2G126GF,115 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74aup2g126gf115 Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
74AUP2G126GF,115
Nexperia
$0.3186 Yes Obsolete 1.1 V 24 ns 2 1 YES VSON 3-STATE AUP/ULP/V BUS DRIVER CMOS 2 TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-N8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 350 µm DUAL 500 µm 1 mm 1.35 mm NEXPERIA SON 1.35 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-1089, SON-8 8 SOT1089 compliant Nexperia
74AUP2G126GF,115
NXP Semiconductors
Check for Price Yes Transferred 1.1 V 24 ns 24 ns 2 1 YES VSON 30 pF 3-STATE AUP/ULP/V BUS DRIVER CMOS ENABLE HIGH 1.7 mA 2 TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.04,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR TIN NO LEAD 350 µm DUAL 500 µm 1 mm 1.35 mm NXP SEMICONDUCTORS SON 1.35 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-1089, SON-8 8 SOT1089 compliant