Parametric results for: 74AVC16835ADGV,112 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74avc16835adgv112 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74AVC16835ADGV,112
NXP Semiconductors
Check for Price Yes Obsolete 1.5 V 4.6 ns 2.7 ns 1 18 YES TSSOP 30 pF 3-STATE AVC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 4.4 mm 11.3 mm NXP SEMICONDUCTORS TSSOP PLASTIC, TVSOP-56 56 SOT481-2 compliant 8542.39.00.01