Parametric results for: 74AVC16835DGVRE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74avc16835dgvre4 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74AVC16835DGVRE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.5 V 7.8 ns 3.1 ns 1 18 YES TSSOP 30 pF 3-STATE AVC BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 3.6 V 1.4 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 11.3 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP56,.25,16 56 compliant 8542.39.00.01