Filter Your Search
1 - 10 of 20 results
|
74F1244D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 2 | 4 | YES | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F1244N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 7.5 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 75 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP20,.3 | |||||||||||||
|
N74F1244N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 75 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP20,.3 | ||||||||||||||
|
N74F1244D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 7.5 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 75 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||
|
N74F1244N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | , | ||||||||||||||||
|
N74F1244D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 2 | 4 | YES | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F1244D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | PLASTIC, SOL-20 | SOIC | 20 | ||||||
|
N74F1244D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | PLASTIC, SOL-20 | SOIC | 20 | ||||||
|
N74F1244D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 2 | 4 | YES | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | , | |||||||||||||||||
|
74F1244N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | DIP-20 |