Filter Your Search
1 - 10 of 26 results
|
74LCX126FT(AJ)
Toshiba America Electronic Components
|
Check for Price | Active | 3.3 V | 20 ns | 6 ns | 4 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 100 mA | 3.6 V | 1.65 V | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | |||||||||||||||
|
74LCX126FT
Toshiba America Electronic Components
|
$0.1734 | Yes | Active | 3.3 V | 20 ns | 6 ns | 4 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 100 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, | unknown | 8542.39.00.01 | Toshiba | ||||||||||||
|
TC74LCX126FT
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 1.8 V | 20 ns | 6 ns | 4 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 | ||||||||||||||||
|
74LCX126SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6.6 ns | 5.5 ns | 4 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | compliant | 8542.39.00.01 | SOP | 14 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | EAR99 | |||||||
|
74LCX126SJ
onsemi
|
Check for Price | Yes | No | Obsolete | 2.5 V | 6.6 ns | 4 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ONSEMI | SOP-14 | compliant | 8542.39.00.01 | M14D | |||||||||||||||||||||||||
|
74LCX126MTCX
onsemi
|
$0.2670 | Yes | Active | 2.5 V | 6.6 ns | 5.5 ns | 4 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | 8542.39.00.01 | onsemi | 948G | ||||||||||
|
74LCX126MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6.6 ns | 5.5 ns | 4 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
74LCX126MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 6.6 ns | 5.5 ns | 4 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | compliant | 8542.39.00.01 | TSSOP | 14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | EAR99 | |||||||
|
74LCX126MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 6.6 ns | 5.5 ns | 4 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | compliant | 8542.39.00.01 | SOIC | 14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | EAR99 | |||||||
|
74LCX126MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 6.6 ns | 5.5 ns | 4 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 |