Parametric results for: 74LCXZ162244MTX under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 74lcxz162244mtx Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
74LCXZ162244MTX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 6 ns 5.3 ns 4 4 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 2 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP48,.3,20 48 compliant 8542.39.00.01
74LCXZ162244MTX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 6 ns 4 4 YES TSSOP 3-STATE WITH SERIES RESISTOR LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 COMMERCIAL e3 2 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 48 unknown
74LCXZ162244MTX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 6 ns 5.3 ns 4 4 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 12 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 2 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 6.10 MM, MO-153ED, TSSOP-48 48 unknown 8542.39.00.01