Filter Your Search
1 - 8 of 8 results
|
N74LV241DB
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 21 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LV241DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 36 ns | 21 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 8 mA | 2 | TRUE | 3.6 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | compliant | 8542.39.00.01 | SSOP2 | 20 | SOT339-1 | |||
|
74LV241DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 21 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 8 mA | 2 | TRUE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LV241DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 36 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 3.6 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 20 | |||||||||
|
74LV241DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 21 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 8 mA | 2 | TRUE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LV241DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 36 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 3.6 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP2 | 20 | SOT339-1 | ||||||||
|
74LV241DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 36 ns | 21 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 8 mA | 2 | TRUE | 3.6 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 | SSOP | 20 | ||||
|
N74LV241DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 21 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 |