Parametric results for: 74LVT125D under Bus Driver/Transceivers

Filter Your Search

|
-
-
-
Manufacturer Part Number: 74lvt125d

1 - 10 of 28 results

Selected entries:
Compare
74LVT125D
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 4 ns 1 4 YES SOP 50 pF 3-STATE BUS DRIVER BICMOS ENABLE LOW 64 mA TRUE 3.3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
74LVT125D
Nexperia
Check for Price Yes Active 3.3 V 4.9 ns 4 1 YES SOP 3-STATE LVT BUS DRIVER BICMOS INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOP, compliant 8542.39.00.01 74LVT125D 1993-08-01
74LVT125D
NXP Semiconductors
Check for Price Yes Yes Transferred 3.3 V 4.9 ns 4 ns 4 1 YES SOP 50 pF 3-STATE LVT BUS DRIVER BICMOS INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS ENABLE LOW 64 mA 2 TRUE 3.3 V 7 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 unknown 8542.39.00.01 74LVT125D SOIC 14 EAR99
74LVT125DB,118
Nexperia
$0.3022 Active 3.3 V 4.9 ns 4 1 YES SSOP 50 pF 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 7 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP, compliant 8542.39.00.01 74LVT125DB,118 1995-10-01 SSOP1 14 SOT337-1
SN74LVT125D
Texas Instruments
$1.0979 Yes Yes Active 3.3 V 4.9 ns 4 ns 4 1 YES SOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more ENABLE LOW 64 mA 2 TRUE 3.3 V 7 mA 3.6 V 2.7 V INDUSTRIAL N/A R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant 8542.39.00.01 SN74LVT125D 1992-03-01 SOIC 14 EAR99
SN74LVT125DR
Texas Instruments
$0.5555 Yes Yes Active 3.3 V 4.9 ns 4 ns 4 1 YES SOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more ENABLE LOW 64 mA 2 TRUE 3.3 V 7 mA 3.6 V 2.7 V INDUSTRIAL N/A R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant 8542.39.00.01 SN74LVT125DR SOIC 14 EAR99
SN74LVT125DBR
Texas Instruments
$0.5644 Yes Yes Active 3.3 V 4.9 ns 4 ns 4 1 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more ENABLE LOW 64 mA 2 TRUE 3.3 V 7 mA 3.6 V 2.7 V INDUSTRIAL N/A R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP, SSOP14,.3 compliant 8542.39.00.01 SN74LVT125DBR SSOP 14 EAR99
74LVT125D,118
Nexperia
$0.3233 Active 3.3 V 4.9 ns 4 1 YES SOP 50 pF 3-STATE LVT BUS DRIVER BICMOS INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS 2 TRUE 7 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOP, compliant 8542.39.00.01 74LVT125D,118 1993-09-01 SOIC 14 SOT108-1
74LVT125D,112
Nexperia
$0.2688 Active 3.3 V 4.9 ns 4 1 YES SOP 50 pF 3-STATE LVT BUS DRIVER BICMOS INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS 2 TRUE 7 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOP, compliant 8542.39.00.01 74LVT125D,112 1993-09-01 SOIC 14 SOT108-1
74LVT125D,118
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 4.9 ns 4 ns 4 1 YES SOP 50 pF 3-STATE LVT BUS DRIVER BICMOS INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS ENABLE LOW 64 mA 2 TRUE 3.3 V 7 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 compliant 8542.39.00.01 74LVT125D,118 SOIC 14 SOT108-1