Filter Your Search
1 - 2 of 2 results
|
SN74LVT125DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | compliant | 8542.39.00.01 | |||||||
|
SN74LVT125DBR
Texas Instruments
|
$0.5644 | Yes | Yes | Active | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |