Parametric results for: 74abt162841dlrg4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74abt162841dlrg4 Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
74ABT162841DLRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.8 ns 6 ns 2 10 YES SSOP 3-STATE WITH SERIES RESISTOR ABT BUS DRIVER BICMOS 12 mA 2 TRUE 89 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 unknown 8542.39.00.01