Filter Your Search
1 - 2 of 2 results
|
74AHCT1G125GF,132
NXP Semiconductors
|
$0.3442 | Yes | Transferred | 5 V | 9.5 ns | 9.5 ns | 1 | 1 | YES | VSON | 50 pF | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | SOT891 | compliant | |||
|
74AHCT1G125GF,132
Nexperia
|
$0.3186 | Yes | Obsolete | 5 V | 9.5 ns | 1 | 1 | YES | VSON | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | SOT891 | compliant | Nexperia |