Filter Your Search
1 - 5 of 5 results
|
74F374SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 1 | 8 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | |||||||
|
74F374SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 70 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | SOIC | 20 | 8542.39.00.01 | ||||
|
74F374SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 70 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | SOIC | 20 | 8542.39.00.01 | ||||
|
74F374SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-20 | unknown | SOIC | 20 | 8542.39.00.01 | |||||||||
|
74F374SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, SOIC-20 | unknown | 8542.39.00.01 |