Parametric results for: 74hct541d,653 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hct541d653 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74HCT541D,653
NXP Semiconductors
$0.3578 Yes Transferred 5 V 42 ns 44 ns 1 8 YES SOP 50 pF 3-STATE HCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP PLASTIC, SO-20 20 SOT163-1 compliant 8542.39.00.01
74HCT541D,653
Nexperia
$0.3673 Yes Active 5 V 42 ns 1 8 YES SOP 50 pF 3-STATE HCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP PLASTIC, SO-20 20 SOT163-1 compliant 8542.39.00.01 1993-01-01 Nexperia