Parametric results for: 74lvc541ad under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 36 results

|
-
-
-
-
-
Manufacturer Part Number: 74lvc541ad
Select parts from the table below to compare.
Compare
Compare
SN74LVC541ADGVR
Texas Instruments
$0.1578 Buy Yes Yes Active 3.3 V 15.7 ns 5.1 ns 8 8 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC541ADWR
Texas Instruments
$0.1907 Buy Yes Yes Active 3.3 V 15.7 ns 5.1 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC541ADBR
Texas Instruments
$0.1907 Buy Yes Yes Active 3.3 V 15.7 ns 5.1 ns 8 8 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC541AD
NXP Semiconductors
$0.3150 Buy Yes Yes Transferred 3.3 V 7 ns 5.6 ns 1 8 YES SOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOIC 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 20 unknown 8542.39.00.01
SN74LVC541ADW
Texas Instruments
$0.3502 Buy Yes Yes Active 3.3 V 15.7 ns 5.1 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC541AD-Q100J
Nexperia
$0.3971 Buy Active 3.3 V 16 ns 1 8 YES SOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ALSO OPERATES AT 1.65 TO 3.6V SUPPLY 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP SOP, 20 compliant Nexperia SOT163-1 2017-02-01
74LVC541AD,118
Nexperia
$0.4196 Buy Yes Active 3.3 V 7 ns 1 8 YES SOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 20 compliant 8542.39.00.01 Nexperia SOT163-1 1996-02-01
74LVC541ADB-T
Philips Semiconductors
Check for Price Buy Yes Transferred 3.3 V 6.5 ns 1 8 YES SSOP 3-STATE BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 260 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP20,.3 unknown 8542.39.00.01
74LVC541AD-Q100
NXP Semiconductors
Check for Price Buy Yes Yes Transferred 3.3 V 16 ns 1 8 YES SOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ALSO OPERATES AT 1.65 TO 3.6V SUPPLY 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 unknown 8542.39.00.01
SN74LVC541ADWRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3.3 V 15.7 ns 5.1 ns 1 8 YES SOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01 Texas Instruments