Filter Your Search
1 - 10 of 14 results
|
74LVC8T245PW-Q100
Nexperia
|
Check for Price | Yes | Active | 1.5 V | 32 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||
|
74LVC8T245PW
Nexperia
|
Check for Price | Yes | Active | 1.5 V | 32 ns | 32 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 2 | TRUE | 30 µA | 5.5 V | 1.2 V | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | TSSOP-24 | ||||||||||||||
|
74LVC8T245PW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 32 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | TSSOP | 24 | |||||||||||||||||||
|
SN74LVC8T245PWR
Texas Instruments
|
$0.7530 | Yes | Yes | Active | 1.8 V | 23.8 ns | 6.3 ns | 1 | 8 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | COMMON CONTROL | 32 mA | 2 | TRUE | 25 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | GREEN, PLASTIC, TSSOP-24 | TSSOP | 24 | Texas Instruments | |||||
|
SN74LVC8T245PW
Texas Instruments
|
$0.9069 | Yes | Yes | Active | 1.8 V | 23.8 ns | 6.3 ns | 1 | 8 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | COMMON CONTROL | 32 mA | 2 | TRUE | 25 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | GREEN, PLASTIC, TSSOP-24 | TSSOP | 24 | Texas Instruments | |||||
|
SN74LVC8T245PWG4
Texas Instruments
|
$0.7030 | Yes | Yes | Active | 1.8 V | 23.8 ns | 6.3 ns | 1 | 8 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | COMMON CONTROL | 32 mA | 2 | TRUE | 25 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP24,.25 | TSSOP | 24 | Texas Instruments | |||||
|
74LVC8T245PW,118
NXP Semiconductors
|
$0.5312 | Yes | Transferred | 1.5 V | 32 ns | 10.3 ns | 1 | 8 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | TSSOP2 | 24 | SOT355-1 | |||||||||
|
74LVC8T245PW-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 32 ns | 10.3 ns | 1 | 8 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | compliant | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | TSSOP2 | 24 | SOT355-1 | |||||||||||||||
|
74LVC8T245PW,118
Nexperia
|
$0.7482 | Yes | Active | 1.5 V | 32 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | TSSOP2 | 24 | Nexperia | SOT355-1 | |||||||||||||
|
74LVC8T245PW-Q100J
Nexperia
|
$0.8957 | Yes | Active | 1.5 V | 32 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | compliant | 2017-02-01 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | TSSOP2 | 24 | Nexperia | SOT355-1 |