Parametric results for: 74vhct541amtr under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74vhct541amtr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74VHCT541AMTR
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 9.5 ns 9.5 ns 1 8 YES SOP 55 pF 3-STATE AHCT/VHCT BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 3 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm STMICROELECTRONICS SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01