Filter Your Search
1 - 10 of 10 results
|
CD4503BMSH6W
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 203 ns | 203 ns | 2 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ONE FUCTION HAS 2 INPUT | 2 | TRUE | 200 µA | R-CDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
CD4503BKMSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 203 ns | 2 | 4 | YES | DFP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | TRUE | MILITARY | R-CDFP-F16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | Matte Tin (Sn) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | CFP | 16 | K16.A | Renesas Electronics | ||||||||
|
CD4503BMSH1E
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 203 ns | 203 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ONE FUCTION HAS 2 INPUT | 2 | TRUE | 200 µA | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
CD4503BDMSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 203 ns | 2 | 4 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | 2 | TRUE | MILITARY | R-CDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | 8542.39.00.01 | SBDIP | 16 | D16.3 | Renesas Electronics | |||||||
|
CD4503BMSH4T
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 203 ns | 203 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ONE FUCTION HAS 2 INPUT | 2 | TRUE | 200 µA | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
CD4503BMSH1E
Intersil Corporation
|
Check for Price | Transferred | INTERSIL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
CD4503BMS
Intersil Corporation
|
Check for Price | Transferred | BUS DRIVER | INTERSIL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD4503BMSH6W
Intersil Corporation
|
Check for Price | Transferred | INTERSIL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
CD4503BMS
Renesas Electronics Corporation
|
Check for Price | Active | BUS DRIVER | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CD4503BMSH4T
Intersil Corporation
|
Check for Price | Transferred | INTERSIL CORP | , | compliant | 8542.39.00.01 |