Parametric results for: CY74FCT16373ATPVC under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cy74fct16373atpvc Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
CY74FCT16373ATPVC
Cypress Semiconductor
Check for Price No Transferred 5 V 6.7 ns 5.2 ns 2 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.300 INCH, 0.025 INCH PITCH, SSOP-48 48 not_compliant 8542.39.00.01
CY74FCT16373ATPVC
Texas Instruments
$1.1888 Yes Yes Obsolete 5 V 6.7 ns 5.2 ns 2 8 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW/HIGH 64 mA 2 TRUE 500 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 48 compliant 8542.39.00.01 EAR99 Texas Instruments
CY74FCT16373ATPVCR
Cypress Semiconductor
Check for Price Transferred 5 V 6.7 ns 2 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, 48 unknown 8542.39.00.01
CY74FCT16373ATPVCT
Texas Instruments
$1.1368 Yes Yes Obsolete 5 V 6.7 ns 5.2 ns 2 8 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW/HIGH 64 mA 2 TRUE 500 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 48 compliant 8542.39.00.01 EAR99 Texas Instruments
CY74FCT16373ATPVCR
Texas Instruments
Check for Price Obsolete 5 V 6.7 ns 2 8 YES SSOP 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm TEXAS INSTRUMENTS INC SSOP SSOP, 48 unknown 8542.39.00.01
CY74FCT16373ATPVCT
Cypress Semiconductor
Check for Price No Transferred 5 V 6.7 ns 5.2 ns 2 8 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.300 INCH, SSOP-48 48 not_compliant 8542.39.00.01