Filter Your Search
1 - 9 of 9 results
|
DM74ALS541SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 14 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||
|
DM74ALS541SJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74ALS541SJ
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10 ns | 14 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
DM74ALS541SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 14 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | compliant | 8542.39.00.01 | ||||||
|
DM74ALS541SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-20 | unknown | |||||||||||||||||
|
DM74ALS541SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 14 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||
|
DM74ALS541SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 14 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | compliant | 8542.39.00.01 | |||||||
|
DM74ALS541SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 14 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-20 | compliant | ||||||||||
|
DM74ALS541SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 1 | 8 | YES | SOP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 25 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.3 | compliant | 8542.39.00.01 |