Parametric results for: FST3125MTCX under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fst3125mtcx Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
FST3125MTCX
onsemi
$0.3642 Yes End Of Life 5 V 250 ps 250 ps 4 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 3 µA 5.5 V 4 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 948G compliant 8542.39.00.01 onsemi
FST3125MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 250 ps 4 1 YES TSSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP14,.25 compliant 8542.39.00.01 TSSOP 14
FST3125MTCX
Fairchild Semiconductor Corporation
$0.5166 Yes Yes Transferred 5 V 250 ps 4 1 YES TSSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP 4.40 MM, MO-153AB, TSSOP-14 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE compliant 8542.39.00.01 TSSOP 14 EAR99
FST3125MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 250 ps 4 1 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP, unknown TSSOP 14