Filter Your Search
1 - 10 of 17 results
|
HD74HC367P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 150 ns | 30 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO INPUT | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
HD74HC367FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 150 ns | 1 | 6 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
HD74HC367RP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 150 ns | 1 | 6 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
HD74HC367FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 150 ns | 30 ns | 1 | 4 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO INPUT | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
HD74HC367FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | 150 ns | 30 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||
|
HD74HC367T
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 150 ns | 1 | 6 | YES | TSSOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSOP | TSSOP, | 16 | compliant | 8542.39.00.01 | ||||||||||||||
|
HD74HC367FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.5 V | 150 ns | 1 | 6 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | unknown | |||||||||||||||
|
HD74HC367RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 150 ns | 1 | 6 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
HD74HC367RP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 4.5 V | 150 ns | 1 | 6 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | RENESAS TECHNOLOGY CORP | SOIC | FP-16DN | 16 | unknown | ||||||||||
|
HD74HC367RP
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 150 ns | 30 ns | 1 | 6 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | HITACHI LTD | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |