Parametric results for: IDT54FCT240ATDB under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt54fct240atdb Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
IDT54FCT240ATDB
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 5.1 ns 5.1 ns 2 4 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm RENESAS ELECTRONICS CORP DIP, DIP20,.3 compliant EAR99 8542.39.00.01
IDT54FCT240ATDB
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 5.1 ns 5.1 ns 2 4 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC CERAMIC, DIP-20 not_compliant EAR99 8542.39.00.01 DIP 20 1988-01-01