Parametric results for: IDT74FCT162H245CTPVG under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: idt74fct162h245ctpvg
Select parts from the table below to compare.
Compare
Compare
IDT74FCT162H245CTPVG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 5 V 3.5 ns 2 8 YES SSOP 50 pF 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/P'S 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 48 compliant 8542.39.00.01
IDT74FCT162H245CTPVG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 5 V 3.5 ns 2 8 YES SSOP 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/PS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 48 compliant 8542.39.00.01